Yageo Group C0805C151KDGACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 150pF C0G 0805 10% AEC-Q200
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C151KDGACAUTO.

IHS

Datasheet23 pages2 years ago

Farnell

Inventory History

3 month trend:
+103%

CAD Models

Download Yageo Group C0805C151KDGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08051A151KAT2A
0805 150 pF 100 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A151KAT2A
Cap Ceramic 150pF 50V C0G 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08055C151KAT2A
0805 150 pF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic Array 150pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R
450V 150pF CH 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group C0805C151KDGACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 150pF C0G 0805 10% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805
150pF ¡À10% C0G(NP0) 1KV 0805 2mm*1.25mm*1.25mm
150.pf 1000V Rohs Compliant: Yes |Kemet C0805C151KDGACAUTO
C0805C151KDGACAUTO, YAGEO / KEMET ELECTRONICS
CAP, AEC-Q200, 150PF, 1KV, MLCC, 0805; Capacitance: 150pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: AEC-Q200 C Series;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.