Yageo Group C0805C109D1GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1pF C0G 0805 0.5pF
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C109D1GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-18.64%

CAD Models

Download Yageo Group C0805C109D1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVX08051A1R0CAT2A
0805 1PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-0.25PF
KYOCERA AVX08055A1R0CAT2A
0805 1 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C010CBANNNC
Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric]
0805 1 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051A1R0DAT2A
Capacitor,Ceramic,1pF,100VDC,.5-pF Tol,.5+pf Tol,C0G-TC Code,-30,30ppm-TC RoHS Compliant: Yes
Samsung Electro-MechanicsCL21C010BBANNNC
Cap Ceramic 1pF 50V C0G 0.1pF SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0805C109D1GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1pF C0G 0805 0.5pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805
Capacitor, ceramic,1Pf,100Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0805C109D1GACTU
0805 (2012Metric) SMD Comm C0G 100V 1pF ±0.5pF C0G NP0
CAP, 1PF, 100V, MLCC, 0805; Capacitance: 1pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Tem

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.