Yageo Group C0603C154Z3VACTU

SMD Multilayer Ceramic Capacitor, 0.15 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C154Z3VACTU.

IHS

Datasheet17 pages2 years ago

Electro Sonic

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-21.82%

CAD Models

Download Yageo Group C0603C154Z3VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samsung Electro-MechanicsCL10F154ZA8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82~+22% TC, 150nF, Surface Mount, 0603 inch
Samsung Electro-MechanicsCL10F154ZO8NNNC
Cap Ceramic 0.15uF 16V Y5V -20% to 80% SMD 0603 85°C Paper T/R
KYOCERA AVX06033G154ZAT2A
0603 150 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
KYOCERA AVX0603YG154ZAT2A
0603 150 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21F154ZBCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82~+22% TC, 150nF, Surface Mount, 0805 inch
0805 0.15 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603C154Z3VACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.15 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.15uF 0603 Y5V -20/+80%
Cap Ceramic 0.15uF 25V Y5V -20% to 80% Pad SMD 0603 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.15uF, Surface Mount, 0603
SMD CERAMIC CHIP CAPACITOR .150UF 25V 80-20% Y5V
Ceramic Capacitor, Multilayer, C
Capacitor Ceramic 0.15Uf, 25V, Y5V, +80,-20%, 0603; Capacitance:0.15Μf; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Voltage Rating:25V; Capacitor Case Style:0603 [1608 Metric]; Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet C0603C154Z3VACTU
CAP, 0.15UF, 25V, MLCC, 0603; Capacitance:0.15µF; Voltage Rating:25V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Product Range:C Series KEMET; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C154Z3VAC-TU
  • C0603C154Z3VACTU.