Yageo Group A7C0MS337M1VAAS020

Cap, Alu Elec, Hybrid, 330UF, 35V/RADIAL;
$ 0.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A7C0MS337M1VAAS020.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
+17.33%

Descriptions

Descriptions of Yageo Group A7C0MS337M1VAAS020 provided by its distributors.

CAP, ALU ELEC, HYBRID, 330UF, 35V/RADIAL;
ALU CAP HYBRID 330F 35V
CAP, ALU ELEC, HYBRID, 330UF, 35V/RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage(DC):35V; Capacitor Case / Package:Radial Leaded; ESR:0.02ohm; Lifetime @ Temperature:4000 hours @ 125°C; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.