Yageo Group A781MS277M1VLAS022

Surface Mount Hybrid Aluminum Polymer Capacitor Automotive AEC-Q200
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A781MS277M1VLAS022.

IHS

Datasheet18 pages2 years ago

element14 APAC

Inventory History

3 month trend:
-2.02%

CAD Models

Download Yageo Group A781MS277M1VLAS022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2022-01-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group A781MS277M1VLAS022 provided by its distributors.

Surface Mount Hybrid Aluminum Polymer Capacitor Automotive AEC-Q200
270¦ÌF 35V ¡À20% 4.6mm 22m¦¸ 2000h@ 135¡ãC 2.98A@ 100Hz,7.45A@ 100 kHz SMD 10.3mm*10.3mm*12.7mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141
HYBRID POLYMER ALUMINIUM ELECTROLYTIC;
Capacitor, 270UF, 35V, ALU ELEC, HYBRID, SMD;
CAP ALUM HYB 270UF 20% 35V SMD
Capacitance uF = 270 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 135 / Termination Type = Soldering Pads / Mounting Type = SMD / Equivalent Series Resistance mOhm = 22 / Series = A700 / Diameter mm = 10 / Height mm = 12.4 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.