Yageo Group 53BI322050S0M

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
$ 0.637
Production

Price and Stock

DistributorSKUMinPkg
DigiKey399-R53BI322050S0M-ND6601Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 53BI322050S0M.

IHS

Datasheet21 pages2 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2022-08-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group 53BI322050S0M provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
CAP FILM 0.22UF 20% 800VDC RAD
Film Capacitors 350VAC 0.22 uF AECQ2
RS APAC
53BI322050S0M, YAGEO / KEMET ELECTRONICS
Capacitance nF = 220 / AC Rated Voltage X2 V = 350 / DC Rated Voltage X2 V = 800 / Tolerance (±) % = 20 / Dielectric Material = Metallized Polypropylene / Lead Spacing mm = 15 / dv/dt Rating V/us = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = R53 / Length mm = 18 / Width mm = 8.5 / Height mm = 14.5 / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.