Keller PR21S/80549.3-2.5 4-20MA

PRESSURE TRANSMITTER, RELATIVE, 2.5BAR; Operating Pressure Max: 2.5bar; Sensor Output: Current / Voltage; Pressure...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellPR21S/80549.3-2.5 4-20MA01
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Keller PR21S/80549.3-2.5 4-20MA.

element14 APAC

Datasheet2 pages26 years ago

Descriptions

Descriptions of Keller PR21S/80549.3-2.5 4-20MA provided by its distributors.

PRESSURE TRANSMITTER, RELATIVE, 2.5BAR; Operating Pressure Max: 2.5bar; Sensor Output: Current / Voltage; Pressure Measurement Type: Gauge; Voltage Rating: 28VDC; Port Style: G1/4 (1/4" BSP); Supply Current: -; Product Range: -
PRESSURE TRANSMITTER, 0-2.5BAR G; SVHC:No SVHC (19-Dec-2011); Body Material:Stainless Steel; External Diameter:17mm; External Length / Height:76mm; Hysteresis:0.5%; IP / NEMA Rating:IP65; Interface Type:mPm Connector; Linearity:0.5%; Operating Pressure Range:0bar to 2.5bar; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output:Current; Output Current Max:20mA; Output Current Min:4mA; Output Voltage:5V; Port Style:1/4BSP; Pressure Max:2.5bar; Pressure Measurement Type:Gauge; Pressure Sensor Type:Piezoresistive Transmitter; Pressure Type:Vented Gauge; Series:21R; Supply Voltage DC Max:28V; Supply Voltage Max:28V; Supply Voltage Min:8V; Thread Size:G1/4 (1/4" BSP) male port; Voltage Rating:28V DC

Manufacturer Aliases

Keller has several brands around the world that distributors may use as alternate names. Keller may also be known as the following names:

  • Keller America Inc
  • KELLER ENTERPRISES