Keller PAA21SR/80444.3-2.5

PRESSURE TRANSMITTER, ABSOLUTE, 2.5BAR; Operating Pressure Max: 2.5bar; Sensor Output: Current / Voltage; Pressure...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PAA21SR/80444.3-2.5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Keller PAA21SR/80444.3-2.5.

element14 APAC

Datasheet2 pages26 years ago

Descriptions

Descriptions of Keller PAA21SR/80444.3-2.5 provided by its distributors.

PRESSURE TRANSMITTER, ABSOLUTE, 2.5BAR; Operating Pressure Max: 2.5bar; Sensor Output: Current / Voltage; Pressure Measurement Type: Absolute; Voltage Rating: 28VDC; Port Style: G1/4 (1/4" BSP); Supply Current: -; Product Rang
PRESSURE TRANSMITTER, 0-2.5BAR A; SVHC:No SVHC (19-Dec-2011); Body Material:Stainless Steel; External Diameter:17mm; External Length / Height:76mm; Hysteresis:0.5%; IP / NEMA Rating:IP65; Interface Type:mPm Connector; Linearity:0.5%; Operating Pressure Range:0bar to 2.5bar; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output:Voltage; Output Current Max:20mA; Output Current Min:4mA; Output Voltage:5V; Port Style:1/4BSP; Pressure Max:2.5bar; Pressure Measurement Type:Absolute; Pressure Sensor Type:Piezoresistive Transmitter; Pressure Type:Absolute; Series:21R; Supply Voltage DC Max:28V; Supply Voltage Max:28V; Supply Voltage Min:8V; Thread Size:G1/4 (1/4" BSP) male port; Voltage Rating:28V DC

Manufacturer Aliases

Keller has several brands around the world that distributors may use as alternate names. Keller may also be known as the following names:

  • Keller America Inc
  • KELLER ENTERPRISES