Keller PA6-DM 80259-20

PRESSURE GAUGE, DIGITAL, 20BAR; Operating Temperature Range: +10°C to +50°C; Accuracy %: 0.5%; External Diameter:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PA6-DM 80259-20. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Keller PA6-DM 80259-20.

Farnell

Datasheet1 page25 years ago

Descriptions

Descriptions of Keller PA6-DM 80259-20 provided by its distributors.

PRESSURE GAUGE, DIGITAL, 20BAR; Operating Temperature Range:+10°C to +50°C; Accuracy %:0.5%; External Diameter:76mm; External Length / Height:103mm; IP / NEMA Rating:IP65; Operating Pressure Max:20bar; Operating Pressure Range:0 to

Manufacturer Aliases

Keller has several brands around the world that distributors may use as alternate names. Keller may also be known as the following names:

  • Keller America Inc
  • KELLER ENTERPRISES

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA6-DM80259-20