Keller PA21SR/80395.3-100

Pressure Transducer, 0-100BAR G

Submit Request for Quote

Unfortunately we do not know of any distributors for PA21SR/80395.3-100. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Keller PA21SR/80395.3-100 provided by its distributors.

PRESSURE TRANSDUCER, 0-100BAR G
PRESSURE TRANSDUCER, 0-100BAR G; Operating Pressure Range:0bar to 100bar; Sensor Output1:Voltage; Hysteresis:0.5%; Supply Current:4mA; External Depth:76mm; Voltage Rating:28VDC; Port Style:G1/4; Pressure Measurement Type:Sealed Gauge; SVHC:No SVHC (19-Dec-2011); Body Material:Stainless Steel; External Diameter:17mm; External Length / Height:76mm; IP / NEMA Rating:IP65; Linearity:0.5%; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output:Voltage; Output Current Max:20mA; Output Current Min:4mA; Output Voltage:5V; Pressure Max:100bar; Pressure Sensor Type:Piezoresistive Transmitter; Pressure Type:Sealed Gauge; Series:21R; Supply Voltage DC Max:28V; Supply Voltage Max:28V; Supply Voltage Min:8V; Thread Size:G1/4 (1/4" BSP) male port

Manufacturer Aliases

Keller has several brands around the world that distributors may use as alternate names. Keller may also be known as the following names:

  • Keller America Inc
  • KELLER ENTERPRISES