KELAG KRS060-AH1C08L100

Sensor Type = Proximity-Magnetic Switch / Contact Configuration = 1NO / Switching Capacity W = 10 / Switching Voltage...

Submit Request for Quote

Unfortunately we do not know of any distributors for KRS060-AH1C08L100. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of KELAG KRS060-AH1C08L100 provided by its distributors.

Sensor Type = Proximity-Magnetic Switch / Contact Configuration = 1NO / Switching Capacity W = 10 / Switching Voltage - DC V = 200 / Switching Current Max. - AC mA = 500 / Shock Resistance g = 100 / Termination Type = Isolated PVC Cable, 1 m / Release Time ms = 0.2 / Switching Interval mm = 40 / Contact Resistance mOhm = 100 / Protection Rating = IP65 / Protection Rating = IP67 / Series = KRS060 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 70 / Length mm = 25