Keithley 7710

20-channel Differential Multiplexer Suitable for Keithley Multimeters & Oscilloscopes
$ 1,287
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 7710.

Newark

Datasheet1 page13 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.17%

Descriptions

Descriptions of Keithley 7710 provided by its distributors.

20-channel Differential Multiplexer Suitable for Keithley Multimeters & Oscilloscopes
MULTIPLEXER, SOLID STATE, 20 CHANNEL; Accessory Type: Solid-State Differential Multiplexer; For Use With: Keithley Multimeters & Oscilloscopes; Product Range: -; Input Current Max: 100mA; Input Voltage Max: 60V; No. of Channe
Differential Multiplexer Module; Tipo De Accesorio:Solid-State Differential Multiplexer; Para Usar Con:Keithley Multimeters & Oscilloscopes; Características:20-Channel, Automatic Cjc, Long Life, Solid State |Keithley 7710

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7710.