Keithley 6517B/E

Electrometer/High Resistance Meter |Keithley 6517B/E
$ 14,300
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 6517B/E.

element14 APAC

Datasheet4 pages13 years ago

Farnell

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of Keithley 6517B/E provided by its distributors.

Electrometer/High Resistance Meter |Keithley 6517B/E
METER, HIGH RESISTANCE, ELECTROMETER; No. of Digits: 5.5; DMM Connectivity: GPIB, RS232, USB; Current Measure AC Max: -; Voltage Measure AC Max: -; Resistance Measure Max: 200000Gohm; Product Range: -; Current Measure DC Max: 2
Voltage Measuring Range = 2 ... 200 V / Current Measuring Range = 20 pA ... 20 mA / Number of Digits = 6-1/2 Digits / Resistance Measuring Range Max. TOhm = 200 / Resistance Measuring Range Min. MOhm = 2 / Other Measuring Ranges = Coulombs: 2 nC ... 2 uC / Other Measuring Ranges = Temperature: -25 ... 150 °C / Other Measuring Ranges = Humidity: 0 ... 100% / Continuity Check = No / Power Supply = 240 V, 100 VA / Calibrated = Yes

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6517BE