ELECTROMETER, 20PA TO 20MA, 2V TO 200V; DMM Functions: DC Current, DC Voltage, Resistance; Current Measure AC Max: -; Current Measure DC Max: 20mA; Voltage Measure AC Max: -; Voltage Measure DC Max: 200V; Resistance Measure M
Voltage Measuring Range = 2 ... 200 V / Current Measuring Range = 20 pA ... 20 mA / Number of Digits = 5-1/2 Digits / Resistance Measuring Range Max. GOhm = 200 / Resistance Measuring Range Min. kOhm = 2 / Other Measuring Ranges = Coulombs: 2 nC ... 20 uC / Continuity Check = No / Power Supply = 250 V, 60 VA / Calibrated = Yes