METER, PICOAMMETER WITH 500V SOURCE; DMM Functions: DC Current; Current Measure AC Max: -; Current Measure DC Max: 20mA; Voltage Measure AC Max: -; Voltage Measure DC Max: -; Resistance Measure Max: -; DMM Connectivity: GPIB, R
Voltage Measuring Range = 200 uV ... 505 V / Current Measuring Range = 2 fA ... 20 mA / Number of Digits = 5-1/2 Digits / Input Voltage Max. V = 505 / Resistance Measuring Range Max. TOhm = 1 / Resistance Measuring Range Min. kOhm = 1