Keithley 6485/E

Keithley 6485/E Digital Multimeter DMM
$ 3,490
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 6485/E.

element14 APAC

Datasheet3 pages13 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-16.00%

Descriptions

Descriptions of Keithley 6485/E provided by its distributors.

Keithley 6485/E Digital Multimeter DMM
Voltage Measuring Range = 100 ... 120 V / Voltage Measuring Range = 220 ... 240 V / Current Measuring Range = 2 nA ... 20 mA / Number of Digits = 5-1/2 Digits / Input Voltage Max. VDC = 220
METER, PICOAMMETER; No. of Digits: 5.5; DMM Connectivity: GPIB, RS232; Current Measure AC Max: -; Voltage Measure AC Max: -; Resistance Measure Max: -; Product Range: -; Current Measure DC Max: 20mA; Voltage Measure DC Max: -; M

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6485E