Keithley 6221

Keithley 6221 Low Noise Precision AC/DC Current Source with GPIB And RS-232 Interfaces
$ 9,655.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 6221.

element14 APAC

Datasheet5 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Keithley 6221 provided by its distributors.

Keithley 6221 Low Noise Precision AC/DC Current Source with GPIB And RS-232 Interfaces
Output Power W = 11 / Current Measuring Range = 2 nA ... 100 mA / Channels = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Warranty = 2 Years
CURRENT SOURCE, AC+DC, +/-2NA TO 100MA; Product Range: -; Output Power Max: 120VA; Output Voltage Max: -; Output Current Max: -; No. of Phases: -; Plug Type: EU, SWISS, UK; Output Power: 11W; Source Current Range: ± 2nA to ± 100
Source Meter, Ac & Dc Current, 11W; No. Of Channels:1Channels; Product Range:6200 Series; Source Meter Function:Current Source; Output Power:11W; Source Voltage Range:100Mv To 105V; Source Current Range:± 2Na To ± 100Ma Rohs Compliant: Yes |Keithley 6221

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6221.