Keithley 3706A-S

Keithley 3706A-S Six-Slot System Switch, Without High Performance DMM, 300 V, 3700A Series
$ 4,590
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 3706A-S.

Farnell

Datasheet11 pages10 years ago
Datasheet2 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Keithley 3706A-S provided by its distributors.

Keithley 3706A-S Six-Slot System Switch, Without High Performance DMM, 300 V, 3700A Series
SYSTEM SWITCH, 6SLOT, MULTIMETER; Product Type:System Switch; For Use With:Keithley 3700A Series Digital Multimeters; Product Range:3700A Series
SYSTEM SWITCH/MULTIMETER, 6SLOT, 300V/3A; No. of Digits:7.5; DMM Connectivity:Ethernet, GPIB, USB; Current Measure AC Max:3A; Voltage Measure AC Max:300V; Resistance Measure Max:0.1Gohm; Product Range:-; Current Measure DC Max:3A; Voltage Measure DC Max:300V; Manufacturer Warranty:1 Year; DMM Functions:Current, Voltage, Frequency, Resistance, Temperature; Plug Type:EU, SWISS, UK; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3706A-S.
  • 3706A-S...