Keithley 2750/E

Benchtop Digital Multimeter, TRMS AC + DC, 1Ohm ... 100MOhm
$ 6,030.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2750/E.

element14 APAC

Datasheet9 pages15 years ago

Farnell

Inventory History

3 month trend:
+9.38%

Descriptions

Descriptions of Keithley 2750/E provided by its distributors.

Benchtop Digital Multimeter, TRMS AC + DC, 1Ohm ... 100MOhm
Multimeter/Switch System @220V |Keithley 2750/E
Dmm, BENCH, 1KV, 3A, 6.5 DIGIT;
DMM, DATA ACQ, SWITCHING, W/5 SLOTS, 1KV; No. of Digits: 6.5; DMM Connectivity: GPIB, RS232; Current Measure AC Max: 3A; Voltage Measure AC Max: 750V; Resistance Measure Max: 0.12Gohm; Product Range: Integra Series; Current Me

Images

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2750/E.