Keithley 2636B

Keithley 2636B System Sourcemeter SMU - Dual Channel, 200V, Low Current
$ 27,100
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2636B.

Farnell

Datasheet15 pages11 years ago
Datasheet10 pages13 years ago
Datasheet16 pages13 years ago
Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
-33.33%

Related Parts

292-U 115V - Fluke 100Ms/S 2Ch Arbitrary Waveform Generator (2423079)

Descriptions

Descriptions of Keithley 2636B provided by its distributors.

Keithley 2636B System Sourcemeter SMU - Dual Channel, 200V, Low Current
SOURCEMETER, DUAL, 0.1FA, 10A; Product Range: 2600B Series; Source Meter Function: Current/Resistance/Voltage Measure, Current/Voltage Source; Output Power: 60W; Source Voltage Range: ± 200mV to ± 200V; Source Current Range:
Source Meter, Voltage & Current, 30.3W; Función De Medición De Fuente:Current/Resistance/Voltage Measure, Current/Voltage Source; Fuente, Rango De Tensión:± 200Mv To ± 200V; Potencia De Salida:30.3W |Keithley 2636B
Output Power W = 200 / Voltage Measuring Range = 100 mV ... 200 V / Current Measuring Range = 100 nA ... 10 A / Channels = 2 / Number of Digits = 6-1/2 Digits / Input Voltage Min. V = 100 / Input Voltage Max. V = 250 / Warranty = 2 Years

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC