Keithley 2602B

Keithley 2602B Dual Channel SourceMeter, 3 A DC, 10 A Pulse, 40 V, 200 W, 260XB Series, Open Box
$ 15,963.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2602B.

element14 APAC

Datasheet35 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Related Parts

Keysight Technologies53220A
UNIVERSAL COUNTER/TIMER, 350MHZ,12 DIGITS/S, 100PS, LAN, USB,GPIB ROHS COMPLIANT: YES
Keysight TechnologiesDSOX2012A
Keysight DSOX2012A Digital Oscilloscope, 2 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesDSOX2002A
Keysight DSOX2002A Digital Oscilloscope, 2 Channel, 70MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series

Descriptions

Descriptions of Keithley 2602B provided by its distributors.

Keithley 2602B Dual Channel SourceMeter, 3 A DC, 10 A Pulse, 40 V, 200 W, 260XB Series, Open Box
SOURCEMETER, DUAL, 40V, 10A; Product Range:2600B Series; Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source; Output
Source Meter, Voltage & Current, 40.4W; Función De Medición De Fuente:Current/Resistance/Voltage Measure, Current/Voltage Source; Fuente, Rango De Tensión:± 100Mv To ± 40V; Potencia De Salida:40.4W |Keithley 2602B
Output Power W = 200 / Voltage Measuring Range = 100 mV ... 40 V / Current Measuring Range = 100 nA ... 10 A / Channels = 2 / Number of Digits = 6-1/2 Digits / Input Voltage Min. V = 100 / Input Voltage Max. V = 250 / Warranty = 2 Years

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC