Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keithley 2401

Meter Bench 20W DC Power Source With 6.5 Digit Multimeter Gpib 2400 Series
$ 6,060
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2401.

element14 APAC

Datasheet9 pages10 years ago
Datasheet8 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+18.48%

Related Parts

Keysight Technologies53210A
Bench 2-CH GPIB/LAN/USB Interface 1mHz to 350MHz Frequency Counter
Keysight Technologies34972A
DATA ACQUISITION + SWITCH UNIT; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011)
Keysight Technologies34970A
DATA ACQUISITION + SWITCH UNIT; SVHC:No SVHC (18-Jun-2010); Mains Plug Type:UK / Euro
FUNCTION GENERATOR 10MHZ LCD
UNIVERSAL WAVEFORM GENERATOR, 115V 1 CHANNEL 100MS/S

Descriptions

Descriptions of Keithley 2401 provided by its distributors.

METER BENCH 20W DC POWER SOURCE WITH 6.5 DIGIT MULTIMETER GPIB 2400 SERIES
SOURCEMETER, 20V, 1A, 20W; Product Range:2400 Series; Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source; Output Power:20W; Source Voltage Range:¡À 200mV to ¡À 20V; Source Current Range:¡À 1uA
Output Power W = 20 / Voltage Measuring Range = 200 mV ... 20 V / Current Measuring Range = 1 uA ... 1 A / Channels = 1 / Number of Digits = 6-1/2 Digits / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Resistance Measuring Range Max. MOhm = 200 / Resistance Measuring Range Min. kOhm = 200 / Warranty = 2 Years

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2401.