Keithley 2281S-20-6

Keithley 2281S-20-6 20V/6A, 120W. Precision DC Power Supply and Battery Simulator
$ 4,880
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2281S-20-6.

Farnell

Datasheet6 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-22.94%

Descriptions

Descriptions of Keithley 2281S-20-6 provided by its distributors.

Keithley 2281S-20-6 20V/6A, 120W. Precision DC Power Supply and Battery Simulator
POWER SUPPLY, 1-CH, 20V, 6A, PROG; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:6A; Power Rating:120W; Supply Voltage Min:100VAC; Supply Voltage Max:240VAC; Manufacturer Warranty:3 Years; Product Range:2281S Series; Plug Type:EU, SWISS, UK; SVHC:No SVHC (12-Jan-2017); No. of Outputs:1Outputs
Output Power W = 120 / Output Voltage 1 Max. V = 20 / Outputs = 1 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 6 / Output Type 1 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Interfaces = Ethernet / Interfaces = GPIB / Interfaces = Digital / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = DB9 Socket / Ports = GPIB Socket / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 6 / Display Type = TFT / Response Time ms = 1.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2281S-20-6.
  • 2281S-20-6..