Keithley 2260B-30-72

Keithley 2260B-30-72 DC Power Supply, Single Output, 30V, 72A, 720W, 2260B Series
$ 3,380
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2260B-30-72.

Farnell

Datasheet8 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Keithley 2260B-30-72 provided by its distributors.

Keithley 2260B-30-72 DC Power Supply, Single Output, 30V, 72A, 720W, 2260B Series
POWER SUPPLY, 1CH, 720W, 30V, 72A, PROG; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 72A; Power Rating: 720W; Su
Power Supply, 1Ch, 720W, 30V, 72A, Programmable; Tipo De Salida De Alimentación:Programmable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:30V; Corriente De Salida Mín.:0Ma; Corriente De Salida Máx.:72A |Keithley 2260B-30-72

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC