Keithley 2230G-30-1

Keithley 2230G-30-1 Triple-Output Programmable DC Power Supply with USB And GPIB Interfaces
$ 2,160
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2230G-30-1.

Farnell

Datasheet4 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Keithley 2230G-30-1 provided by its distributors.

Keithley 2230G-30-1 Triple-Output Programmable DC Power Supply with USB And GPIB Interfaces
Keithley 2230G-30-1 120W Programmable 3-Channel DC Power Supply GPIB
Keithley 2230G-30-1 DC Power Supply, Triple Output, 2x30V/1.5A, 6V/5A 120W, USB/GPIB, 2230 Series
DC POWER SUPPLY, PROGRAMMABLE, 3-CHANNELS, GPIB INTERFACE
PSU, 3CH, PROGRAMMABLE, 30V, 5A, GPIB; Power Supply Output Type: Programmable; No. of Outputs: 3 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 5A; Power Rating: 120W; Suppl

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2230G-30-1.