Keithley 2220-30-1

Keithley 2220-30-1 DC Power Supply, Dual Output, 30V/1.5A, 90W, USB, 2220 Series
$ 1,750
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2220-30-1.

Farnell

Datasheet4 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Keithley 2220-30-1 provided by its distributors.

Keithley 2220-30-1 DC Power Supply, Dual Output, 30V/1.5A, 90W, USB, 2220 Series
Power Supply, Bench, Dual Range Output, 90W; Power Supply Output Type:Programmable; No. Of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:1.5A; Power Rating:90W; Plug Type:-Rohs Compliant: Yes |Keithley 2220-30-1
Output Power W = 90 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Outputs = 2 / Input Voltage Min. V = 99 / Input Voltage Max. V = 242 / Output Current 1 Max. A = 1.5 / Output Current 2 Max. A = 1.5 / Output Type 1 = Programmable / Output Type 2 = Programmable / Plug Type = Euro Type C (CEE 7/16) Plug / Plug Type = UK Type G (BS1363) Plug / Interfaces = USB / Ports = USB-B Socket / Ripple & Noise (V) mV = 3 / Display Type = VFD / Response Time ms = 150 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2220-30-1.