Keithley 2200-32-3

2200-32-3 DC Power Supply, Single Output, Multi Range, 32 V, 3 A, 96 W, Series 2200
$ 1,657.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2200-32-3.

Newark

Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Keithley 2200-32-3 provided by its distributors.

2200-32-3 DC Power Supply, Single Output, Multi Range, 32 V, 3 A, 96 W, Series 2200
Power Supply, Ac-Dc, Programmable, 0-32V, 3A, 96W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:96W Rohs Compliant: Yes |Keithley 2200-32-3
Output Power W = 96 / Output Voltage 1 Max. V = 32 / Outputs = 1 / Input Voltage Min. V = 99 / Input Voltage Max. V = 264 / Output Current 1 Max. A = 3 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = GPIB / Ports = USB-B Socket / Ports = GPIB Socket / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 4 / Display Type = VFD / Response Time us = 400 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC