Keithley 2200-20-5

Keithley 2200-20-5 DC Power Supply, Single Output, Multi Range, 20V, 5A, 100W, Series 2200
$ 1,660
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2200-20-5.

Farnell

Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.37%

Descriptions

Descriptions of Keithley 2200-20-5 provided by its distributors.

Keithley 2200-20-5 DC Power Supply, Single Output, Multi Range, 20V, 5A, 100W, Series 2200
POWER SUPPLY, 1CH, 20V, 5A, PROGRAMMABLE; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 20V; Output Current Min: 0A; Output Current Max: 5A; Power Rating: 100W; Su
Power Supply, Ac-Dc, Programmable, 0-20V, 5A, 100W; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:20V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:5A |Keithley 2200-20-5
Output Power W = 100 / Output Voltage 1 Max. V = 20 / Outputs = 1 / Input Voltage Min. V = 99 / Input Voltage Max. V = 264 / Output Current 1 Max. A = 5 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = GPIB / Ports = USB-B Socket / Ports = GPIB Socket / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 3 / Display Type = VFD / Response Time us = 400 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC