KB Electronics 9957

The KBVF-13, adjustable frequency AC Drive provides control of standard, 1/2 horsepower, 3 AC and PSC induction...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9957. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of KB Electronics 9957 provided by its distributors.

The KBVF-13, adjustable frequency AC Drive provides control of standard, 1/2 horsepower, 3 AC and PSC induction motors the can be used for Machine or Variable Torque (HVAC) applications. Standard options include; Digital Programming, Adjustable RMS Current Limit, It stops Motor Burnout, Slip Compensation with Auto-Tune & Boost provides excellent load regulation over a 30:1 speed range, Power Start delivers over 200% motor starting torque to ensure startup of high frictional loads. Other typical features include Run/Fault Relay Output Contacts, Electronic Inrush Current Limit (EICL) that prevents bad AC Line inrush current and a built-in dV/dT filter, that diminishes harmful voltage spikes to the motor. Also included are two diagnostic LEDs. The AC Drive is encased in a rugged U-frame chassis with an industry standardized mounting footprint. A finger-safe case provides protection against accidental contact with electrical components.View ManualView Data Sheet

Manufacturer Aliases

KB Electronics has several brands around the world that distributors may use as alternate names. KB Electronics may also be known as the following names:

  • KB ELECTRONICS INC