KB Electronics 9536

The KBDA-24D Adjustable Frequency Drive is a variable speed control encased in a rugged NEMA-4X /IP-65 washdown and...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9536. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of KB Electronics 9536 provided by its distributors.

The KBDA-24D Adjustable Frequency Drive is a variable speed control encased in a rugged NEMA-4X /IP-65 washdown and watertight die-cast aluminum enclosure. It is designed to operate from 115 or 208/230 Volts, 50/60Hz, single phase AC input, and operates 208-230 Volt, 50/60Hz, 3-phase AC induction motors through 3.6 Amps RMS. The sine wave coded Pulse Width Modulated (PWM) output operates at a frequency of 16kHz which provides high motor torque, high efficiency and low noise. Setting the drive to a particular application is accomplished using the Multi-Function Keypad. To facilitate programming, all similar functions are presented in common groups. For more those who need more advanced programming, PC based Drive-Link_ software is available. The 4-Digit LED Display gives the user a readout of drive operating parameters and programming functions and displays Output Frequency, Motor RPM, Output Current, Output Voltage, Bus Voltage, Function Codes, and Values, Fault Codes and Custom Units.

Manufacturer Aliases

KB Electronics has several brands around the world that distributors may use as alternate names. KB Electronics may also be known as the following names:

  • KB ELECTRONICS INC