KB Electronics 9529

The KBAC-29, Adjustable Frequency Drive is encased in a NEMA-4X/IP-65 wash-down watertight enclosure. It is made to...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9529. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of KB Electronics 9529 provided by its distributors.

The KBAC-29, Adjustable Frequency Drive is encased in a NEMA-4X/IP-65 wash-down watertight enclosure. It is made to operate 208/230 Volts, 50/60Hz, 3 _ AC induction motors used for Machine or Variable Torque (HVAC) applications. It operates from 208/230 Volts, 50/60Hz, single or 3 _ AC input. Standard features include; Digital Programming, Adjustable RMS Current Limit, I2t prevents Motor Burnout, Slip Compensation with Auto-Tune & Boost gives excellent load regulation over a 60:1 speed range, Power Start_ delivers over 200% motor starting torque to ensure startup of high frictional loads. Other standard features include; Run/Fault Relay Output Contacts, Electronic Inrush Current Limit (EICL_) that eliminates harmful AC Line inrush currents. Also provided are two diagnostic LEDs. Linear Acceleration and Deceleration make the drive suitable for soft-start applications and JOG. Standard front panel features include; a Start/Stop Switch, and a Main Speed Potentiometer.Dimensions approx.

Manufacturer Aliases

KB Electronics has several brands around the world that distributors may use as alternate names. KB Electronics may also be known as the following names:

  • KB ELECTRONICS INC