KB Electronics 9500

The KBBC-24M is a microprocessor operated, DC-DC battery powered variable speed motor control made for 12 and 24vdc...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9500. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of KB Electronics 9500 provided by its distributors.

The KBBC-24M is a microprocessor operated, DC-DC battery powered variable speed motor control made for 12 and 24vdc Permanent Magnet and Series Wound DC motors. It has a continuous rating of 40 amps and is capable of peak currents of 80 amps for 7 seconds. The KBBC-24M low voltage DC Drive has many standard features such as current limit, short circuit prevention, speed potentiometer fault detector, over-temperature sensing, and under-voltage/over-voltage protection. Eight trimpots are provided to tailor the low voltage DC-DC Drive to exact specifications. Reversing contactors provide arcless forward, stop and reverse operation. A DC power contactor allows a low power switch to power the control on and off. See data sheet D-905 for complete details. View ManualView Data Sheet

Manufacturer Aliases

KB Electronics has several brands around the world that distributors may use as alternate names. KB Electronics may also be known as the following names:

  • KB ELECTRONICS INC