KB Electronics 9429

Need Fuses? click on the chart to find fuses Buy Armature Fuses Buy Line Fuses Need Horsepower Resistors (REQUIRED)?...

Submit Request for Quote

Unfortunately we do not know of any distributors for 9429. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of KB Electronics 9429 provided by its distributors.

Need Fuses? click on the chart to find fuses Buy Armature Fuses Buy Line Fuses Need Horsepower Resistors (REQUIRED)? click on the chart to find horsepower resistors Buy Horsepower Resistors - REQUIRED The KBIC-120 is an adjustable speed DC Drive. It will control motors between 1/100-1/2 HP (1 HP w/aux. Heat-sink) by inserting the proper Plug-in Horsepower Resistor. The KBIC-120 motor speed control is designed for 90 VDC PM & Shunt motors. Speed range is 50:1 with load regulation of 1%. Features include Auto Inhibit, Voltage Following, MOV transient protection, 5K speed pot and trimpot adjustments for Min, Max, Accel, IR and CL. Options include Auxiliary heat sink, AC Line and Armature Fuse Kit, Barrier Terminal Board, RFI/EMI filters and Signal Isolation (model SI-5). This control is available worldwide from stocking KB distributors. UL, CSA, CE, C-tick. View Manual View Data Sheet

Manufacturer Aliases

KB Electronics has several brands around the world that distributors may use as alternate names. KB Electronics may also be known as the following names:

  • KB ELECTRONICS INC