KB Electronics 8841

The KBRC-240D is a 115/230vac, Full-Wave Regenerative Variable Speed DC Drive in a NEMA-4X / IP-65 washdown and...

Submit Request for Quote

Unfortunately we do not know of any distributors for 8841. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of KB Electronics 8841 provided by its distributors.

The KBRC-240D is a 115/230vac, Full-Wave Regenerative Variable Speed DC Drive in a NEMA-4X / IP-65 washdown and watertight enclosure. It is designed to operate 90 and 180 Volt Permanent Magnet and Shunt Wound DC motors in a bidirectional mode. It provides 4-quadrant operation, which allows forward and reverse torque in both speed directions. Motor overload protection (I x t) will shut down control if the motor is overloaded for a predetermined amount of time. The exclusive Auto-Inhibit circuit allows safe, smooth starting during rapid cycling of the AC line. The KBRC-240D Regenerative Variable Speed DC Drive can be operated from a two or three wire start/stop circuit or can be started from the AC line. A set of dedicated normally open or normally closed relay contacts are provided, which are activated via the start/stop circuit. Main features of the KBRC-240D Regenerative Variable Speed DC Drive include Speed or Torque modes. In addition, Regenerate-to-Stop (RTS) or Coast-to-Stop (CTS)

Manufacturer Aliases

KB Electronics has several brands around the world that distributors may use as alternate names. KB Electronics may also be known as the following names:

  • KB ELECTRONICS INC