KB Electronics 8830

Need Horsepower Resistors? click on the chart to find horsepower resistors Buy Horsepower Resistors - REQUIRED The...

Submit Request for Quote

Unfortunately we do not know of any distributors for 8830. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of KB Electronics 8830 provided by its distributors.

Need Horsepower Resistors? click on the chart to find horsepower resistors Buy Horsepower Resistors - REQUIRED The KBMG-21D is an ultra-compact, full-wave regenerative DC Drive able to operate sub-fractional DC PM or Shunt motors in a bidirectional mode. It is the same physical specifications as the KBMG-21D. However, the current selection jumper settings are divided by 10. Because of this, the maximum jumper setting is 1.0 Amps. Its 4-quadrant operation gives forward and reverse torque in each speed direction. Through a jumper selection, the motor can be made to rapidly "regenerate to stop" or to "coast to stop." KB's exclusive Finger Safe Cover provides added protection from electrical shock. Our Auto Inhibit circuit provides safe, smooth starting even during rapid cycling of the AC line. The over-speed Protect Circuit prevents failure of the power bridge in extreme overhauling conditions. The trustworthiness of the KBMG DC Drive is further enhanced with the use of a high-speed current limit circuit and MOV transient protection. LED's, can be used for diagnostics, are provided for power on and motor overload. A rugged extruded aluminum heatsink ensures enhanced heat transfer that provides a higher control rating while maintaining lower operating SCR temperatures. Power connections to the KBMG are made via quick connect terminals, signal input connections are made via a removable barrier terminal block. View Data Sheet

Manufacturer Aliases

KB Electronics has several brands around the world that distributors may use as alternate names. KB Electronics may also be known as the following names:

  • KB ELECTRONICS INC