KB Electronics 8802

The KBRG is a full-wave regenerative control, capable of operating a DC motor (Permanent Magnet or Shunt) in a...

Submit Request for Quote

Unfortunately we do not know of any distributors for 8802. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of KB Electronics 8802 provided by its distributors.

The KBRG is a full-wave regenerative control, capable of operating a DC motor (Permanent Magnet or Shunt) in a bidirectional mode. It provides 4-quadrant function that allows forward and reverse torque in all speed directions. The KBRG possesses many standard features, such as: armature and tach feedback, built-in horsepower selection, trimpots for Fwd CL, Rev CL, IR Comp, Response, Max Spd, Offset, Deadband, Fwd Accel, Rev Accel and Timed Current Limit. LED indicators for: Power On, Current Limit, Fwd Enable and Rev Enable. A 5K speed pot is included.View ManualView Data Sheet

Manufacturer Aliases

KB Electronics has several brands around the world that distributors may use as alternate names. KB Electronics may also be known as the following names:

  • KB ELECTRONICS INC