Kasp Security K4506L85

Security Chain
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for K4506L85. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K4506L85.

element14 APAC

Datasheet4 pages17 years ago

Descriptions

Descriptions of Kasp Security K4506L85 provided by its distributors.

Security Chain
CHAIN, SECURITY, 6X850MM; External Diameter:-; Thread Length:-; Wire Diameter:6mm; Internal Width:8mm; Internal Height:13mm; Pin Diameter:6mm; Load Breaking Min:-; Product Range:-; SVHC:No SVHC (15-Jan-2019); External Le
CHAIN, SECURITY, 6X850MM; Wire Diameter:6mm; Internal Width:8mm; Internal Height:13mm; Pin Diameter:6mm; SVHC:No SVHC (19-Dec-2012); External Diameter:6mm; External Length / Height:850mm; Size:850mm; Size (mm):850mm; Wei ;RoHS Compliant: NA

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp