Kasp Security K20025D

Hasp, Lock Off, 25Mm; Product Range: -; Svhc: no Svhc (15-Jan-2019) Rohs Compliant: Na
$ 9.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K20025D.

Newark

Datasheet2 pages17 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+53.06%

Descriptions

Descriptions of Kasp Security K20025D provided by its distributors.

Hasp, Lock Off, 25Mm; Product Range:-; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Na
Lockout Type = Safety Lockout / Height mm = 130 / Width mm = 47 / Lockout Colour = Red / Material Type = Steel / Shackle Diameter Max. mm = 25
HASP, LOCK OFF, 25MM

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp