Kasp Security K18060D

LOCK, STEEL; Width: 60mm; Shackle Clearance - Vertical: 28mm; Shackle Diameter: 12mm; Lock Material: Steel; SVHC: No...
$ 55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K18060D.

element14 APAC

Datasheet4 pages13 years ago

Burklin Elektronik

TME

Descriptions

Descriptions of Kasp Security K18060D provided by its distributors.

LOCK, STEEL; Width:60mm; Shackle Clearance - Vertical:28mm; Shackle Diameter:12mm; Lock Material:Steel; SVHC:No SVHC (20-Jun-2013)
LOCK, STEEL; Width: 60mm; Shackle Clearance - Horizontal: -; Shackle Clearance - Vertical: 28mm; Shackle Diameter: 12mm; Lock Material: Steel; Product Range: 180 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp