Kasp Security K16070D260

Lock, Disc, W/hasp & Staple
$ 26.72
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEKA-K16070D26061
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K16070D260.

Newark

Datasheet3 pages13 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Kasp Security K16070D260 provided by its distributors.

LOCK, DISC, W/HASP & STAPLE
LOCK, DISC, W/HASP & STAPLE; Width:70mm; Shackle Clearance - Vertical:17mm; Shackle Diameter:10mm; Lock Material:Stainless Steel; SVHC:No SVHC (20-Jun-2013)
Disc Padlock Dimensions L x W x H: 120 x 56 mm Bar width horizontal: 19 mm Bar width vertical: 17 mm Bar ø: 10 mm Eyelet ø: 13 mm Housing width: 71 mm Lock height: 71 mm Locking elements: 5

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp