Disc Padlock External dimensions W x D x H: 60 x 25 x 60 mm Colour: Steel Key type: 2 Single Keys Lock type: Key Bar width horizontal: 13 mm Bar width vertical: 13 mm Bar ø: 8 mm Housing width: 60 mm Locking elements: 5
Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names: