Kasp Security K12550A1

Padlock Brass Bar width horizontal: 27 mm Bar width vertical: 29 mm Bar ø: 8.0 mm Housing width: 50 mm Lock height:...
$ 18.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K12550A1.

element14 APAC

Datasheet13 pages17 years ago

Burklin Elektronik

TME

Descriptions

Descriptions of Kasp Security K12550A1 provided by its distributors.

Padlock Brass Bar width horizontal: 27 mm Bar width vertical: 29 mm Bar ø: 8.0 mm Housing width: 50 mm Lock height: 77 mm Locking elements: 5
PADLOCK, BRASS PREM, 50MM, K/A; Width:50mm; Shackle Clearance - Horizontal:27mm; Shackle Clearance - Vertical:29mm; Shackle Diameter:8.0mm; Lock Material:Brass; SVHC:No SVHC (18-Jun-2012); Body Material:Brass; Material:Brass; Size ;RoHS Compliant: NA

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp