Kasp Security K12540XD

PADLOCK, BRASS, PREMIUM; Width: 40mm; Shackle Clearance - Horizontal: 15mm; Shackl
$ 16.61
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEKA-K12540XD01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K12540XD.

element14 APAC

Datasheet13 pages13 years ago

Burklin Elektronik

TME

Descriptions

Descriptions of Kasp Security K12540XD provided by its distributors.

PADLOCK, BRASS, PREMIUM; Width:40mm; Shackle Clearance - Horizontal:15mm; Shackl
Padlock Brass Bar width horizontal: 15 mm Bar width vertical: 19 mm Bar ø: 6.4 mm Housing width: 40 mm Lock height: 61 mm Locking elements: 5
PADLOCK, BRASS, PREMIUM; Width:40mm; Shackle Clearance - Horizontal:15mm; Shackle Clearance - Vertical:19mm; Shackle Diameter:6.4mm; Lock Material:Brass; SVHC:No SVHC (20-Jun-2013); Size (mm):40mm

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp