Kasp Security K12540D2

Padlock Brass Bar width horizontal: 22 mm Bar width vertical: 22 mm Bar ø: 6.4 mm Housing width: 40 mm Lock height:...
$ 18.51
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEKA-K12540D201
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K12540D2.

element14 APAC

Datasheet13 pages17 years ago

Burklin Elektronik

TME

Descriptions

Descriptions of Kasp Security K12540D2 provided by its distributors.

Padlock Brass Bar width horizontal: 22 mm Bar width vertical: 22 mm Bar ø: 6.4 mm Housing width: 40 mm Lock height: 63 mm Locking elements: 5
PADLOCK, BRASS, 40MM, PK2; Width:40mm; Shackle Clearance - Horizontal:22mm; Shackle Clearance - Vertical:22mm; Shackle Diameter:6.4mm; Lock Material:Brass; SVHC:No SVHC (19-Dec-2012); Body Material:Brass; Material:Brass; Size (mm):40mm

Images

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp