Kasp Security K12540A1

Padlock, Brass Prem, 40MM, K/a
$ 10.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K12540A1.

element14 APAC

Datasheet13 pages17 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Kasp Security K12540A1 provided by its distributors.

PADLOCK, BRASS PREM, 40MM, K/A
Padlock Brass Bar width horizontal: 22 mm Bar width vertical: 22 mm Bar ø: 6.4 mm Housing width: 40 mm Lock height: 63 mm Locking elements: 5
Padlock, Brass Prem, 40Mm, K/a; Width:40Mm; Shackle Clearance - Horizontal:22Mm; Shackle Clearance - Vertical:22Mm; Shackle Diameter:6.4Mm; Lock Material:brass; Product Range:-; Svhc:no Svhc (27-Jun-2018); Body Material:brass; Rohs Compliant: Na

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp