Kasp Security K12530A1

Padlock, Brass Prem, 30MM, K/a
$ 8.89
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEKA-K12530A101
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K12530A1.

element14 APAC

Datasheet13 pages17 years ago

Burklin Elektronik

TME

Descriptions

Descriptions of Kasp Security K12530A1 provided by its distributors.

PADLOCK, BRASS PREM, 30MM, K/A
Padlock Brass Bar width horizontal: 16 mm Bar width vertical: 16 mm Bar ø: 4.8 mm Housing width: 30 mm Lock height: 50 mm Locking elements: 4
PADLOCK, BRASS PREM, 30MM, K/A; Width:30mm; Shackle Clearance - Horizontal:16mm; Shackle Clearance - Vertical:16mm; Shackle Diameter:4.8mm; Lock Material:Brass; Product Range:-; SVHC:No SVHC (15-Jan-2019); Body Material:

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp