Kasp Security K12525

PADLOCK, BRASS PREM, 25MM; Width: 25mm; Shackle Clearance - Horizontal: 13mm; Shackle Clearance - Vertical: 13mm;...
$ 7.15
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEKA-K1252511
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K12525.

Burklin Elektronik

Datasheet13 pages8 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Kasp Security K12525 provided by its distributors.

PADLOCK, BRASS PREM, 25MM; Width:25mm; Shackle Clearance - Horizontal:13mm; Shackle Clearance - Vertical:13mm; Shackle Diameter:4.0mm; Lock Material:Brass; SVHC:No SVHC (19-Dec-2012); Body Material:Brass; Material:Brass; Size (mm):25mm

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp