Kasp Security K12440REDD

Kasp Brass Corrosion Resistant Red Padlock with Key, 21mm Shackle
$ 12.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K12440REDD.

element14 APAC

Datasheet4 pages17 years ago

TME

Inventory History

3 month trend:
-8.46%

Descriptions

Descriptions of Kasp Security K12440REDD provided by its distributors.

Kasp Brass Corrosion Resistant Red Padlock with Key, 21mm Shackle
Brass Padlock - 40mm - Brass Shackle - R
Padlock, Brass, 40Mm, Red; Width:40Mm; Shackle Clearance - Horizontal:20Mm; Shackle Clearance - Vertical:20Mm; Shackle Diameter:6.4Mm; Lock Material:Brass; Product Range:-; Svhc:No Svhc (15-Jan-2019); Body Material:Brass; Colour:Red;rohs Compliant: Na |Kasp Security K12440REDD

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp