Kasp Security K12440ORAA1

PADLOCK, BRASS, 40MM, ORANGE, K/A; Width: 40mm; Shackle Clearance - Horizontal: 20mm; Shackle Clearance - Vertical:...
$ 11.76
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEKA-K12440ORAA131
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K12440ORAA1.

element14 APAC

Datasheet4 pages17 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Kasp Security K12440ORAA1 provided by its distributors.

PADLOCK, BRASS, 40MM, ORANGE, K/A; Width:40mm; Shackle Clearance - Horizontal:20mm; Shackle Clearance - Vertical:20mm; Shackle Diameter:6.4mm; SVHC:No SVHC (20-Jun-2013); Body Material:Brass; Colour:Orange; Size (mm):40mm

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp