Kasp Security K11960XD

LOCK, COMBI, SECURITY, HD; Width: 62mm; Shackle Clearance - Horizontal: 21mm; Shac
$ 58.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K11960XD.

TME

Datasheet3 pages13 years ago

Burklin Elektronik

Inventory History

3 month trend:
-63.64%

Descriptions

Descriptions of Kasp Security K11960XD provided by its distributors.

LOCK, COMBI, SECURITY, HD; Width:62mm; Shackle Clearance - Horizontal:21mm; Shac
Combination Lock, High Security, Steel, 62mm
LOCK, COMBI, SECURITY, HD; Width:62mm; Shackle Clearance - Horizontal:21mm; Shackle Clearance - Vertical:30mm; Shackle Diameter:11mm; Lock Material:Steel; SVHC:No SVHC (20-Jun-2013); Colour:Black; External Depth:37mm; External Width:185mm; Material:Hardened Steel-plated; Size (mm):62mm

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp